Part Details for S1MFP by onsemi
Overview of S1MFP by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1MFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9748
|
Newark | 1.2 A, 1000 V Surface Mount Rectifiers/ Reel Rohs Compliant: Yes |Onsemi S1MFP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.0920 | Buy Now |
DISTI #
2156-S1MFP-488-ND
|
DigiKey | DIODE GEN PURP 1KV 1.2A SOD123HE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4353000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
S1MFPCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1.2A SOD123HE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
S1MFP
|
Avnet Americas | 1000V 1.2A GENERAL PURPOSE RECTIFIER IN SOD-123HE - Tape and Reel (Alt: S1MFP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
512-S1MFP
|
Mouser Electronics | Rectifiers 1000V 1.2A Gen Purp Surf Mnt Rectifier RoHS: Compliant | 105 |
|
$0.0710 / $0.4800 | Buy Now |
DISTI #
V72:2272_14140768
|
Arrow Electronics | Diode Switching 1KV 1.2A 2-Pin SOD-123HE T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1911 Container: Cut Strips | Americas - 1889 |
|
$0.0765 / $0.2068 | Buy Now |
|
Rochester Electronics | S1MFP - Rectifier Diode, 1.2A, 1000V RoHS: Compliant Status: Active Min Qty: 1 | 4332000 |
|
$0.0706 / $0.0831 | Buy Now |
DISTI #
S1MFP
|
Avnet Americas | 1000V 1.2A GENERAL PURPOSE RECTIFIER IN SOD-123HE - Tape and Reel (Alt: S1MFP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
S1MFP
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0700 | Buy Now |
DISTI #
S1MFP
|
EBV Elektronik | (Alt: S1MFP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S1MFP
S1MFP CAD Models
S1MFP Part Data Attributes:
|
S1MFP
onsemi
Buy Now
Datasheet
|
Compare Parts:
S1MFP
onsemi
1.2 A, 1000 V Surface Mount Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |