Part Details for S1MDF-13 by Diodes Incorporated
Overview of S1MDF-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1MDF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8356
|
Newark | Rectifier, 1Kv, 1A, D-Flat Rohs Compliant: Yes |Diodes Inc. S1MDF-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9990 |
|
$0.0770 / $0.4260 | Buy Now |
DISTI #
31-S1MDF-13CT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DFLAT Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9996 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
S1MDF-13
|
Avnet Americas | STANDARD RECOVERY RECTIFIER D-FLAT T&R 10K - Tape and Reel (Alt: S1MDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 420000 Factory Stock |
|
$0.0409 / $0.0483 | Buy Now |
DISTI #
621-S1MDF-13
|
Mouser Electronics | Rectifiers Standard Recovery Rectifier | 9777 |
|
$0.0480 / $0.4100 | Buy Now |
|
Future Electronics | Standard Recovery Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0431 / $0.0467 | Buy Now |
DISTI #
S1MDF-13
|
Avnet Americas | STANDARD RECOVERY RECTIFIER D-FLAT T&R 10K - Tape and Reel (Alt: S1MDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 420000 Factory Stock |
|
$0.0409 / $0.0483 | Buy Now |
DISTI #
S1MDF-13
|
TME | Diode: rectifying, SMD, 1kV, 1A, 1.4us, D-FLAT, Ufmax: 0.94V Min Qty: 10 | 0 |
|
$0.0548 / $0.0886 | RFQ |
DISTI #
S1MDF-13
|
Avnet Asia | STANDARD RECOVERY RECTIFIER D-FLAT T&R 10K (Alt: S1MDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0525 / $0.0614 | Buy Now |
DISTI #
S1MDF-13
|
Avnet Silica | STANDARD RECOVERY RECTIFIER D-FLAT T&R 10K (Alt: S1MDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 1A 1.1V1A 1kV SMD Diodes - General Purpose ROHS | 7810 |
|
$0.0345 / $0.0607 | Buy Now |
Part Details for S1MDF-13
S1MDF-13 CAD Models
S1MDF-13 Part Data Attributes:
|
S1MDF-13
Diodes Incorporated
Buy Now
|
Compare Parts:
S1MDF-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |