Part Details for S1M by YAGEO Corporation
Overview of S1M by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4240
|
Newark | Rectifier, Single, 1Kv, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Yageo S1M Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
80AK4254
|
Newark | Rectifier, Single, 1Kv, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Yageo S1M Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0580 | Buy Now |
DISTI #
13-S1MCT-ND
|
DigiKey | RECTIFIER DO-214AC 1KV1.1V Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3075 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
603-S1M
|
Mouser Electronics | Rectifiers 1KV 1A GLASS PASSIVE MAX DC a. 25C 10uA RoHS: Compliant | 9786 |
|
$0.0380 / $0.3400 | Buy Now |
DISTI #
4220199RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1KV, 1A, DO-214AC RoHS: Compliant Min Qty: 500 Container: Reel | 4460 |
|
$0.0396 / $0.0945 | Buy Now |
DISTI #
4220199
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1KV, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4460 |
|
$0.0396 / $0.3560 | Buy Now |
DISTI #
4220199RL
|
Farnell | RECTIFIER, SINGLE, 1KV, 1A, DO-214AC RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 1 Days Container: Reel | 4460 |
|
$0.0375 / $0.0927 | Buy Now |
DISTI #
4220199
|
Farnell | RECTIFIER, SINGLE, 1KV, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 4460 |
|
$0.0375 / $0.3898 | Buy Now |
Part Details for S1M
S1M CAD Models
S1M Part Data Attributes
|
S1M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
S1M
YAGEO Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | YAGEO | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |