-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1MCT-ND
|
DigiKey | DIODE GEN PURP 1A DO214AC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11176 In Stock |
|
$0.0349 / $0.3500 | Buy Now |
DISTI #
S1M
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1M) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0223 | Buy Now |
DISTI #
821-S1M
|
Mouser Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 23231 |
|
$0.0340 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.0247 | Buy Now |
DISTI #
S1M
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1M) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0223 | Buy Now |
DISTI #
S1M
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1M) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0223 | Buy Now |
|
Chip Stock | 617060 |
|
RFQ | ||
DISTI #
S1M
|
EBV Elektronik | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AC (SMA), 2 Pins (Alt: S1M) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2677412
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0732 / $0.2922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1M
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR1F-10MBK | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | S1M vs CMR1F-10MBK |
GS1M-AU_R1_000A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | S1M vs GS1M-AU_R1_000A1 |
FM4007-L | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | S1M vs FM4007-L |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Anmei Semiconductor Co Ltd | S1M vs RS1M |
S1MBH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S1M vs S1MBH |
RS1MHF3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1M vs RS1MHF3G |
RGF1M-E3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | S1M vs RGF1M-E3 |
GS1MBF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S1M vs GS1MBF2 |
GS1D_R2_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1M vs GS1D_R2_10001 |
US1M-13-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S1M vs US1M-13-F |