Part Details for S1M-T by Micro Commercial Components
Overview of S1M-T by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AA / SMB | 16800 |
|
$0.0525 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AA / SMB | 3000 |
|
$0.0540 / $0.1200 | Buy Now |
Part Details for S1M-T
S1M-T CAD Models
S1M-T Part Data Attributes
|
S1M-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S1M-T
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1M-T
This table gives cross-reference parts and alternative options found for S1M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1M-LT | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1M-T vs S1M-LT |
S1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | S1M-T vs S1M |
NRD4007TR-7.5KF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | NIC Components Corp | S1M-T vs NRD4007TR-7.5KF |
S1MGP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1M-T vs S1MGP |
S1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SPC Multicomp | S1M-T vs S1M |
S1M-G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S1M-T vs S1M-G |
S1MGP-TP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1M-T vs S1MGP-TP |
S1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC ,SMC, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | S1M-T vs S1M |
S1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Diotec Electronics Corp | S1M-T vs S1M |
S1MT/R | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Signal Diode | NXP Semiconductors | S1M-T vs S1MT/R |