Part Details for S1M-M3/61T by Vishay Intertechnologies
Overview of S1M-M3/61T by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1M-M3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3504
|
Newark | 1A, 1000V, Sma, Std Gpp Sm Rect. |Vishay S1M-M3/61T Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
S1M-M3/61T
|
Avnet Americas | Rectifier Diodes (non Schottky) (Alt: S1M-M3/61T) RoHS: Compliant Min Qty: 18000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0416 / $0.0528 | Buy Now |
DISTI #
78-S1M-M361T
|
Mouser Electronics | Rectifiers 1A, 1000V, STD, SM RECT RoHS: Compliant | 1490 |
|
$0.0440 / $0.3300 | Buy Now |
|
Bristol Electronics | 6798 |
|
RFQ | ||
|
Quest Components | 5438 |
|
$0.0624 / $0.3120 | Buy Now | |
DISTI #
S1M-M3/61T
|
TTI | Rectifiers 1A, 1000V, STD, SM RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
S1M-M3/61T
|
Avnet Americas | Rectifier Diodes (non Schottky) (Alt: S1M-M3/61T) RoHS: Compliant Min Qty: 18000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0416 / $0.0528 | Buy Now |
DISTI #
S1M-M3/61T
|
EBV Elektronik | Rectifier Diodes (non Schottky) (Alt: S1M-M3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S1M-M3/61T
S1M-M3/61T CAD Models
S1M-M3/61T Part Data Attributes:
|
S1M-M3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1M-M3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1M-M3/61T
This table gives cross-reference parts and alternative options found for S1M-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRS1MHE3TRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | S1M-M3/61T vs FRS1MHE3TRTB |
UM7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | S1M-M3/61T vs UM7 |
RS1MHF4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | S1M-M3/61T vs RS1MHF4 |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | S1M-M3/61T vs RS1M |
HS1MTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | S1M-M3/61T vs HS1MTRTB |
S1MHM2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1M-M3/61T vs S1MHM2G |
GS1MBF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S1M-M3/61T vs GS1MBF2 |
S1M-L-TP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S1M-M3/61T vs S1M-L-TP |
RS1M_R1_10001 | Rectifier Diode, | PanJit Semiconductor | S1M-M3/61T vs RS1M_R1_10001 |
HS1MF2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | S1M-M3/61T vs HS1MF2G |