Part Details for S1M-AQ by Diotec Semiconductor AG
Overview of S1M-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1M-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S1M-AQCT-ND
|
DigiKey | DIODE GEN PURP 1000V 1A DO214AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5290 In Stock |
|
$0.0172 / $0.1900 | Buy Now |
DISTI #
637-S1M-AQ
|
Mouser Electronics | Rectifiers Diode, SMA, 1000V, 1A, AEC-Q101 RoHS: Compliant | 14713 |
|
$0.0280 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Diode - SMA - 1000V - 1A - AEC-Q101 RoHS: Compliant |
45000 In Stock 120000 Factory Stock |
|
$0.0155 / $0.0196 | Buy Now |
DISTI #
S1M-AQ-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 1.5us, SMA, Ufmax: 1.1V, Ifsm: 30A Min Qty: 20 | 6520 |
|
$0.0201 / $0.0386 | Buy Now |
|
Master Electronics | Diode - SMA - 1000V - 1A - AEC-Q101 RoHS: Compliant |
45000 In Stock 120000 Factory Stock |
|
$0.0155 / $0.0196 | Buy Now |
Part Details for S1M-AQ
S1M-AQ CAD Models
S1M-AQ Part Data Attributes:
|
S1M-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S1M-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-08-22 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 32 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1M-AQ
This table gives cross-reference parts and alternative options found for S1M-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1M-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | S1M-AQ vs FR1M-AQ |