Part Details for S1KW16KA-1 by Semtech Corporation
Overview of S1KW16KA-1 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1KW16KA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8073
|
Newark | A 1Phhw 2A Std 16Kv |Semtech S1KW16KA-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$837.5000 | Buy Now |
DISTI #
S1KW16KA-1-ND
|
DigiKey | DIODE GEN PURP 16KV 2A SMD Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
S1KW16KA-1
|
Avnet Americas | A 1PHHW 2A STD 16KV - Bulk (Alt: S1KW16KA-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for S1KW16KA-1
S1KW16KA-1 CAD Models
S1KW16KA-1 Part Data Attributes
|
S1KW16KA-1
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
S1KW16KA-1
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 16000V V(RRM), Silicon, G23, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G23, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 16 V | |
JESD-30 Code | R-XXSS-X2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |