There are no models available for this part yet.
Overview of S1KL by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1KL by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH3038
|
Newark | Rectifier, Single, 800V, 1A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor S1KL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18958 |
|
$0.1460 / $0.4470 | Buy Now | |
DISTI #
86AK8780
|
Newark | Rectifier, 800V, 1A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor S1KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0680 / $0.0980 | Buy Now | |
DISTI #
1801-S1KLCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A SUB SMA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0491 / $0.3600 | Buy Now | |
DISTI #
S1KL
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: S1KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0479 / $0.0532 | Buy Now | |
DISTI #
821-S1KL
|
Mouser Electronics | Rectifiers 1A, 800V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0585 | Buy Now | ||
DISTI #
S1KL
|
EBV Elektronik | Diode Standard Recovery Rectifier 800V 1A 2-Pin Sub SMA Plastic T/R (Alt: S1KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S1KL by Taiwan Semiconductor
Part Data Attributes for S1KL by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
GREEN, PLASTIC, SUB SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
1.8 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for S1KL
This table gives cross-reference parts and alternative options found for S1KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERB44-08 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | S1KL vs ERB44-08 |
FR106G | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | S1KL vs FR106G |
FF6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | S1KL vs FF6 |
FR106L | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | S1KL vs FR106L |
FR106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | S1KL vs FR106 |
PF6 | Rectifier Diode, | Surge Components Inc | S1KL vs PF6 |
S1KLRQG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1KL vs S1KLRQG |
RS1KFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | S1KL vs RS1KFL |
1N4006G | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | S1KL vs 1N4006G |
H1KFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1KL vs H1KFSF4 |