Part Details for S1KFS MXG by Taiwan Semiconductor
Overview of S1KFS MXG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1KFS MXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21808336
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SOD-128 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1913 Container: Cut Strips | Americas - 27990 |
|
$0.0194 / $0.0227 | Buy Now |
DISTI #
32882886
|
Verical | Diode Switching 800V 1A 2-Pin SOD-128 T/R Min Qty: 293 Package Multiple: 1 Date Code: 1913 | Americas - 27990 |
|
$0.0194 | Buy Now |
Part Details for S1KFS MXG
S1KFS MXG CAD Models
S1KFS MXG Part Data Attributes
|
S1KFS MXG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
S1KFS MXG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |