There are no models available for this part yet.
Overview of S1K by Changzhou Starsea Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for S1K by Changzhou Starsea Electronics Co Ltd
Part Data Attributes for S1K by Changzhou Starsea Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CHANGZHOU STARSEA ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
800 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5000 µA
|
Reverse Test Voltage
|
800 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for S1K
This table gives cross-reference parts and alternative options found for S1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KFLRVG | Rectifier Diode, | Taiwan Semiconductor | S1K vs RS1KFLRVG |
HS1KLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | S1K vs HS1KLW |
SCDF106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 1206, 2 PIN | Secos Corporation | S1K vs SCDF106 |
S1KLR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1K vs S1KLR3G |
DSRHD08-13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, T-MINIDIP-4 | Diodes Incorporated | S1K vs DSRHD08-13 |
FF6 | Rectifier Diode, | Surge Components Inc | S1K vs FF6 |
GS1K | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | S1K vs GS1K |
RS1KFSHMWG | Rectifier Diode, | Taiwan Semiconductor | S1K vs RS1KFSHMWG |
S1KFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | S1K vs S1KFS |
S1JLM2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1K vs S1JLM2G |