Part Details for S1K-E3/61T by Vishay Intertechnologies
Overview of S1K-E3/61T by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1K-E3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K8194
|
Newark | Diode, Standard, 1A, 800V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:30A Rohs Compliant: Yes |Vishay S1K-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0850 | Buy Now |
DISTI #
05W6997
|
Newark | Rectifier, 800V, 1A, To-214Ac, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay S1K-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0960 | Buy Now |
DISTI #
S1K-E3/61T
|
Avnet Americas | Standard Recovery Rectifier, 800 V1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1K-E3/61T) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0255 | Buy Now |
DISTI #
625-S1K-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 800 Volt RoHS: Compliant | 19004 |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
V36:1790_09186069
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2252 | Americas - 329400 |
|
$0.0320 / $0.0394 | Buy Now |
DISTI #
V72:2272_09186069
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1826 Container: Cut Strips | Americas - 4009 |
|
$0.0398 / $0.2006 | Buy Now |
|
Future Electronics | S1 Series 800 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 3600Reel |
|
$0.0323 / $0.0377 | Buy Now |
|
Future Electronics | S1 Series 800 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0323 / $0.0377 | Buy Now |
|
Bristol Electronics | 1703 |
|
RFQ | ||
|
Quest Components | 1534 |
|
$0.2520 / $0.8400 | Buy Now |
Part Details for S1K-E3/61T
S1K-E3/61T CAD Models
S1K-E3/61T Part Data Attributes:
|
S1K-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1K-E3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for S1K-E3/61T
This table gives cross-reference parts and alternative options found for S1K-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1K-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SPC Multicomp | S1K-E3/61T vs S1K |
S1K-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | S1K-E3/61T vs S1K-TP |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | S1K-E3/61T vs S1K |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC ,SMC, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | S1K-E3/61T vs S1K |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1K-E3/61T vs S1K |
S1K-13-F | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S1K-E3/61T vs S1K-13-F |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S1K-E3/61T vs S1K |
S1K-LT | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1K-E3/61T vs S1K-LT |
GS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1K-E3/61T vs GS1K |
S1KB-13-F-7 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S1K-E3/61T vs S1KB-13-F-7 |