-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M2916
|
Newark | 1A,800V, std Gpp Sm Rect |Vishay S1K-E3/5AT Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
S1K-E3/5AT
|
Avnet Americas | Diode Switching 800V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1K-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0201 / $0.0255 | Buy Now |
DISTI #
625-S1K-E3/5AT
|
Mouser Electronics | Rectifiers 1.0 Amp 800 Volt 30A IFSM @ 8.3ms RoHS: Compliant | 105045 |
|
$0.0380 / $0.3500 | Buy Now |
DISTI #
V36:1790_18763499
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2334 | Americas - 315000 |
|
$0.0301 / $0.0351 | Buy Now |
DISTI #
V72:2272_18763499
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1840 Container: Cut Strips | Americas - 899 |
|
$0.0605 / $0.2936 | Buy Now |
|
Future Electronics | S1K Series 800 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0263 / $0.0291 | Buy Now |
|
Future Electronics | S1K Series 800 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0263 / $0.0291 | Buy Now |
|
Bristol Electronics | 4701 |
|
RFQ | ||
|
Quest Components | 3760 |
|
$0.0618 / $0.2060 | Buy Now | |
DISTI #
S1K-E3/5AT
|
TTI | Rectifiers 1.0 Amp 800 Volt 30A IFSM @ 8.3ms RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 300000 In Stock |
|
$0.0300 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1K-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1K-E3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for S1K-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1K-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SPC Multicomp | S1K-E3/5AT vs S1K |
S1K-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | S1K-E3/5AT vs S1K-TP |
S1K-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1K-E3/5AT vs S1K-E3/61T |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | S1K-E3/5AT vs S1K |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC ,SMC, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | S1K-E3/5AT vs S1K |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1K-E3/5AT vs S1K |
S1K-13-F | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S1K-E3/5AT vs S1K-13-F |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S1K-E3/5AT vs S1K |
S1K-LT | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1K-E3/5AT vs S1K-LT |
GS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1K-E3/5AT vs GS1K |