There are no models available for this part yet.
Overview of S1JHE3_A/I by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for S1JHE3_A/I by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S1JHE3_A/IGICT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42842 In Stock |
|
$0.0489 / $0.4100 | Buy Now | |
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 800V V(RRM), SILICON, DO-214AC | 10666 |
|
$0.0299 / $0.0920 | Buy Now |
CAD Models for S1JHE3_A/I by Vishay Semiconductors
Related Parts for S1JHE3_A/I
-
S1J-13-FRectifier Diodes
-
BZX384-C12,115Zener Diodes
-
GCM188R72A223KA37JFixed Capacitors
-
CDSOD323-T05LTransient Suppressors
-
TP2435N8-GPower Field-Effect Transistors
-
STM32F302K8U6Microcontrollers
-
ALSR0516K00JE12Fixed Resistors
-
PMV213SN,215Small Signal Field-Effect Transistors
-
ASP-148422-01Headers and Edge Type Connectors