Part Details for S1JF_R1_00001 by PanJit Semiconductor
Overview of S1JF_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1JF_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-S1JF_R1_00001
|
Mouser Electronics | Rectifiers 600V,General Purpose Rectifiers,SMBF,1A RoHS: Compliant | 0 |
|
$0.0280 | Order Now |
|
NAC | 600V,General Purpose Rectifiers,SMBF,1A RoHS: Compliant Min Qty: 120000 Package Multiple: 1500 | 0 |
|
RFQ |
Part Details for S1JF_R1_00001
S1JF_R1_00001 CAD Models
S1JF_R1_00001 Part Data Attributes
|
S1JF_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1JF_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S1JF_R1_00001
This table gives cross-reference parts and alternative options found for S1JF_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1JF_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1JL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1JF_R1_00001 vs US1JL |
UF1JA | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | S1JF_R1_00001 vs UF1JA |
HS1JBF3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S1JF_R1_00001 vs HS1JBF3 |
SMAU1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | KEC | S1JF_R1_00001 vs SMAU1J |
US1JLTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1JF_R1_00001 vs US1JLTR |
FM4005L-HF-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | S1JF_R1_00001 vs FM4005L-HF-T |
RS1J+ | Rectifier Diode, | SPC Multicomp | S1JF_R1_00001 vs RS1J+ |
A5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | S1JF_R1_00001 vs A5 |
ES1JF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1JF_R1_00001 vs ES1JF3 |
SMF105M-C | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, MINI SMA, SOD-123M, 2 PIN | Secos Corporation | S1JF_R1_00001 vs SMF105M-C |