Part Details for S1J-AQ by Diotec Semiconductor AG
Overview of S1J-AQ by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1J-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-S1J-AQTR-ND
|
DigiKey | DIODE SMA 600V 1A 150C AECQ101 Min Qty: 7500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52500 In Stock |
|
$0.0347 | Buy Now |
DISTI #
2721-S1J-AQTR-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO214AC Min Qty: 1875 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
37500 In Stock |
|
$0.0367 / $0.1972 | Buy Now |
DISTI #
4878-S1J-AQ-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMA Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0297 | Buy Now |
DISTI #
637-S1J-AQ
|
Mouser Electronics | Rectifiers Diode, SMA, 600V, 1A, AEC-Q101 RoHS: Compliant | 6995 |
|
$0.0280 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Diode - SMA - 600V - 1A - AEC-Q101 RoHS: Compliant | 37500 Factory Stock |
|
$0.0149 / $0.0186 | Buy Now |
DISTI #
84419065
|
Verical | Diode Switching 600V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 2800 Package Multiple: 20 | Americas - 7500 |
|
$0.0245 / $0.0251 | Buy Now |
DISTI #
S1J-AQ-DIO
|
TME | Diode: rectifying, SMD, 600V, 1A, 1.5us, SMA, Ufmax: 1.1V, Ifsm: 30A Min Qty: 20 | 7500 |
|
$0.0196 / $0.0377 | Buy Now |
|
Master Electronics | Diode - SMA - 600V - 1A - AEC-Q101 RoHS: Compliant | 37500 Factory Stock |
|
$0.0149 / $0.0186 | Buy Now |
Part Details for S1J-AQ
S1J-AQ CAD Models
S1J-AQ Part Data Attributes
|
S1J-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S1J-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-08-22 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 32 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1J-AQ
This table gives cross-reference parts and alternative options found for S1J-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1J-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1J-AQ | Rectifier Diode, | Diotec Semiconductor AG | S1J-AQ vs FR1J-AQ |