-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A, 400 V Surface Mount Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1928
|
Newark | Rectifier, Aec-Q101, 400V, 1A, Sod-323He, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:782Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi S1GHE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 825 |
|
$0.1290 / $0.4010 | Buy Now |
DISTI #
01AC9742
|
Newark | Rectifier, 400V, 1A, Sod-323He, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:782Ns, Forward Surge Current:20A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S1GHE Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
S1GHECT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SOD323HE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8977 In Stock |
|
$0.0793 / $0.3700 | Buy Now |
DISTI #
S1GHE
|
Avnet Americas | Standard Recovery Rectifier 1A 2-Pin SOD-323HE T/R - Tape and Reel (Alt: S1GHE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 54000 |
|
$0.0779 / $0.0929 | Buy Now |
DISTI #
512-S1GHE
|
Mouser Electronics | Rectifiers 400V 1A General Purpose Rectifier | 1595 |
|
$0.0790 / $0.3700 | Buy Now |
|
Future Electronics | S1GHE Series 400 V 1 A Surface Mount Rectifier - SOD-323HE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0795 / $0.0870 | Buy Now |
|
Rochester Electronics | S1GHE - 1 A, 400 V Surface Mount Rectifiers RoHS: Compliant Status: Active Min Qty: 1 | 442821 |
|
$0.0779 / $0.0916 | Buy Now |
|
Ameya Holding Limited | S1GHE Series 400 V 1 A Surface Mount Rectifier - SOD-323HE | 3000 |
|
RFQ | |
DISTI #
S1GHE
|
Avnet Asia | Standard Recovery Rectifier 1A 2-Pin SOD-323HE T/R (Alt: S1GHE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
S1GHE
|
Avnet Silica | Standard Recovery Rectifier 1A 2-Pin SOD-323HE T/R (Alt: S1GHE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1GHE
onsemi
Buy Now
Datasheet
|
Compare Parts:
S1GHE
onsemi
1 A, 400 V Surface Mount Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 477AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.782 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S1GHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1GHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVS1GHE | 1 A, 400 V Surface Mount Rectifiers, 3000-REEL, Automotive Qualified | onsemi | S1GHE vs NRVS1GHE |