-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2908
|
Newark | Rectifier, Single, 400V, 1A, Smb Rohs Compliant: Yes |Diodes Inc. S1GB-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5280 |
|
$0.0710 / $0.3640 | Buy Now |
DISTI #
31-S1GB-13-FCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
939603 In Stock |
|
$0.0300 / $0.2500 | Buy Now |
DISTI #
S1GB-13-F
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMB T/R - Tape and Reel (Alt: S1GB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 480005721000 Factory Stock |
|
$0.0274 / $0.0324 | Buy Now |
DISTI #
S1GB-13-F
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMB T/R - Tape and Reel (Alt: S1GB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 5721000 Factory Stock |
|
$0.0274 / $0.0324 | Buy Now |
DISTI #
621-S1GB-F
|
Mouser Electronics | Rectifiers 400V 1A RoHS: Compliant | 75305 |
|
$0.0320 / $0.2500 | Buy Now |
DISTI #
V79:2366_28369294
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMB T/R Min Qty: 2188 Package Multiple: 1 Date Code: 2209 | Americas - 8157810 |
|
$0.0272 / $0.0457 | Buy Now |
DISTI #
V36:1790_06703643
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2218 | Americas - 4143000 |
|
$0.0269 | Buy Now |
DISTI #
E02:0323_01115333
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2346 | Europe - 3000 |
|
$0.0292 / $0.0321 | Buy Now |
DISTI #
V72:2272_06703643
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMB T/R Min Qty: 412 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 893 |
|
$0.2424 / $0.2427 | Buy Now |
|
Future Electronics | S1G Series 400 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 195000Reel |
|
$0.0292 / $0.0329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1GB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1GB-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for S1GB-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1GB-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1G-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | S1GB-13-F vs GS1G-T3 |
S1G-13-F-7 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S1GB-13-F vs S1G-13-F-7 |
GS1G-T3-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | S1GB-13-F vs GS1G-T3-LF |
S1G-13 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S1GB-13-F vs S1G-13 |
S1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | S1GB-13-F vs S1G |
GS1GE-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMAE, 2 PIN | Micro Commercial Components | S1GB-13-F vs GS1GE-TP |
S1G | Rectifier Diode, Blank, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | S1GB-13-F vs S1G |