Part Details for S1FLM-M-08 by Vishay Intertechnologies
Overview of S1FLM-M-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1FLM-M-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1FLM-M-08
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.8 us, 22 A, DO-219AB (SMF), 2 Pins - Tape and Reel (Alt: S1FLM-M-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0472 | Buy Now |
DISTI #
78-S1FLM-M-08
|
Mouser Electronics | Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M RoHS: Compliant | 176718 |
|
$0.0360 / $0.3600 | Buy Now |
DISTI #
S1FLM-M-08
|
TTI | Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0450 | Buy Now |
|
LCSC | DO-219AB(SMF) Super Barrier Rectifier (SBR) ROHS | 25 |
|
$0.0400 / $0.0423 | Buy Now |
Part Details for S1FLM-M-08
S1FLM-M-08 CAD Models
S1FLM-M-08 Part Data Attributes:
|
S1FLM-M-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1FLM-M-08
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 22 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1FLM-M-08
This table gives cross-reference parts and alternative options found for S1FLM-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1FLM-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1FLM-M-18 | Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | S1FLM-M-08 vs S1FLM-M-18 |