Part Details for S1F77600Y0A0 by Seiko Epson Corporation
Overview of S1F77600Y0A0 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1F77600Y0A0
S1F77600Y0A0 CAD Models
S1F77600Y0A0 Part Data Attributes
|
S1F77600Y0A0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1F77600Y0A0
Seiko Epson Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.5 mm |
Alternate Parts for S1F77600Y0A0
This table gives cross-reference parts and alternative options found for S1F77600Y0A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1F77600Y0A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80816ALUP-EAD-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S1F77600Y0A0 vs S-80816ALUP-EAD-T1 |
S1F77601Y0A0 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | Seiko Epson Corporation | S1F77600Y0A0 vs S1F77601Y0A0 |
S-80826ALUP-EAP-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S1F77600Y0A0 vs S-80826ALUP-EAP-T1 |
S1F77602Y0A0 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | S1F77600Y0A0 vs S1F77602Y0A0 |
S-80821ALUP-EAJ-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S1F77600Y0A0 vs S-80821ALUP-EAJ-T1 |
S1F77220Y2D0 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, SOT-89, 3 PIN | Epson Electronics America Inc | S1F77600Y0A0 vs S1F77220Y2D0 |
S-80826ANUP-EDP-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S1F77600Y0A0 vs S-80826ANUP-EDP-T1 |
S-80718AH-BF-T2 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S1F77600Y0A0 vs S-80718AH-BF-T2 |
S-80820ALUP-EAH-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S1F77600Y0A0 vs S-80820ALUP-EAH-T1 |
S1F77600M0A000L | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, SOT-89, 3 PIN | Seiko Epson Corporation | S1F77600Y0A0 vs S1F77600M0A000L |