Part Details for S1F76540M0A0 by Seiko Epson Corporation
Results Overview of S1F76540M0A0 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1F76540M0A0 Information
S1F76540M0A0 by Seiko Epson Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S1F76540M0A0
S1F76540M0A0 CAD Models
S1F76540M0A0 Part Data Attributes
|
S1F76540M0A0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1F76540M0A0
Seiko Epson Corporation
Switched Capacitor Regulator, 28kHz Switching Freq-Max, CMOS, PDSO16, SSOP-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRIPLER AND DOUBLER INVERTER SWITCHER CONFIGURATION ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | -5.5 V | |
Input Voltage-Min | -2.4 V | |
Input Voltage-Nom | -5 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | QUADRUPLER | |
Switching Frequency-Max | 28 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |