Part Details for S1F-C by Panduit Corp
Overview of S1F-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4160
|
Newark | Snap-Clip Provided With Or Without Self Tapping Screw Rohs Compliant: Yes |Panduit S1F-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$214.5000 / $260.2600 | Buy Now |
DISTI #
298-23441-ND
|
DigiKey | BRACK MTG SNAP CLIP TYPE G F FS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
94 In Stock |
|
$2.2387 / $2.6700 | Buy Now |
DISTI #
S1F-C
|
Avnet Americas | Cable Accessories Snap Clip Steel Nickel - Bulk (Alt: S1F-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6731 | Buy Now |
DISTI #
644-S1F-C
|
Mouser Electronics | Wire Ducting & Raceways Snap-Clip Fastener W/Screw,1W Duct RoHS: Compliant | 0 |
|
$2.1100 / $2.6700 | Order Now |
DISTI #
70326567
|
RS | Snap-Clip Fastener W/Screw, 1"W Duct | Panduit S1F-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $2.4800 | RFQ |
DISTI #
PANS1F-C
|
Heilind Electronics | Snap-Clip Fastener W/Screw, 1W Duct | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Clamps and Clips Clip Steel RoHS: Compliant |
100 In Stock |
|
$1.9100 / $2.2200 | Buy Now |
DISTI #
000000000000632641
|
Sager | Wire Ducting & Raceways Snap-Clip Fastener W/Screw,1W Duct Min Qty: 100 | 0 |
|
$1.7400 / $2.2000 | Buy Now |
|
Master Electronics | Cable Clamps and Clips Clip Steel RoHS: Compliant |
100 In Stock |
|
$1.9100 / $2.2200 | Buy Now |
Part Details for S1F-C
S1F-C CAD Models
S1F-C Part Data Attributes:
|
S1F-C
Panduit Corp
Buy Now
|
Compare Parts:
S1F-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |