Part Details for S1DX-A2C60M-AC120V by Panasonic Electronic Components
Overview of S1DX-A2C60M-AC120V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1DX-A2C60M-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2 Form C Time Delay Relays 100VAC 120VAC Relay Output |
42 In Stock |
|
$40.2200 / $58.0900 | Buy Now |
DISTI #
65017007
|
Verical | 2 Form C Time Delay Relays 100VAC 120VAC Relay Output RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$58.8147 / $72.8858 | Buy Now |
|
Master Electronics | 2 Form C Time Delay Relays 100VAC 120VAC Relay Output |
42 In Stock |
|
$40.2200 / $58.0900 | Buy Now |