-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8350
|
Newark | Rectifier, 200V, 1A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. S1DB-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1260 |
|
$0.0610 / $0.2570 | Buy Now |
DISTI #
S1DB-FDICT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
354398 In Stock |
|
$0.0367 / $0.2000 | Buy Now |
DISTI #
S1DB-13-F
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMB T/R - Tape and Reel (Alt: S1DB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1638000 Factory Stock |
|
$0.0328 | Buy Now |
DISTI #
S1DB-13-F
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMB T/R - Tape and Reel (Alt: S1DB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1638000 Factory Stock |
|
$0.0328 | Buy Now |
DISTI #
621-S1DB-F
|
Mouser Electronics | Rectifiers 200V 1A RoHS: Compliant | 62903 |
|
$0.0390 / $0.1400 | Buy Now |
DISTI #
V36:1790_06703641
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Americas - 6000 |
|
$0.0389 | Buy Now |
DISTI #
P40:2555_23840442
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMB T/R Min Qty: 2495 Package Multiple: 1 Date Code: 2302 | Europe - 3000 |
|
$0.0421 | Buy Now |
DISTI #
V72:2272_06703641
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMB T/R Min Qty: 2008 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2215 Container: Cut Strips | Americas - 2008 |
|
$0.0358 | Buy Now |
|
Future Electronics | S1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 222000Reel |
|
$0.0360 / $0.0407 | Buy Now |
|
Future Electronics | S1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0360 / $0.0407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1DB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1DB-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S1DB-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1DB-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1DB-13-F vs GS1D |
CMR1-02MBK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, SUPERMINI-2 | Central Semiconductor Corp | S1DB-13-F vs CMR1-02MBK |
SM4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | International Rectifier | S1DB-13-F vs SM4003 |
CMR1-02MTR13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | S1DB-13-F vs CMR1-02MTR13 |
S1DB-7 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S1DB-13-F vs S1DB-7 |
CMR1-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | S1DB-13-F vs CMR1-02 |