Part Details for S1D13A05F00A100 by Epson Electronics America Inc
Overview of S1D13A05F00A100 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S1D13A05F00A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13A05F00A100-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 121FBGA Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for S1D13A05F00A100
S1D13A05F00A100 CAD Models
S1D13A05F00A100 Part Data Attributes:
|
S1D13A05F00A100
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13A05F00A100
Epson Electronics America Inc
320X320 PIXELS CRT OR FLAT PNL GRPH DSPL CTLR, PBGA121, LEAD FREE, PLASTIC, FBGA-121
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | 26 | |
Bus Compatibility | SH-3; SH-4; 68000; 68030; ISA | |
Clock Frequency-Max | 66 MHz | |
Display Configuration | 320 X 320 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |