Part Details for S1D13A05B00B200 by Seiko Epson Corporation
Overview of S1D13A05B00B200 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S1D13A05B00B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13A05B00B200
|
Mouser Electronics | Display Drivers & Controllers (QVGA) 320x240 LCD Controller @ 16bpp RoHS: Compliant | 321 |
|
$15.5300 / $21.8200 | Buy Now |
Part Details for S1D13A05B00B200
S1D13A05B00B200 CAD Models
S1D13A05B00B200 Part Data Attributes:
|
S1D13A05B00B200
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13A05B00B200
Seiko Epson Corporation
CRT/Flat Panel Graphics Controller, 320 X 320 Pixels, CMOS, PBGA121, FBGA-121
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | FBGA-121 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | COREVDD=2.5 V NOMINAL ALSO AVAILABLE | |
Address Bus Width | ||
Display Configuration | 320 X 320 PIXELS | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B121 | |
Number of Terminals | 121 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |