Part Details for S1D13705F00A200 by Seiko Epson Corporation
Overview of S1D13705F00A200 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1D13705F00A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13705F00A200-ND
|
DigiKey | CONTROLLER LCD COLOUR Min Qty: 1 Lead time: 26 Weeks Container: Tray |
750 In Stock |
|
$9.9500 / $17.9500 | Buy Now |
DISTI #
732-S1D13705F00A200
|
Mouser Electronics | Display Drivers & Controllers 80K Byte Embed Mem RoHS: Compliant | 3573 |
|
$9.7000 / $14.0200 | Buy Now |
DISTI #
85534546
|
Verical | Dot Matrix Display LCD Driver 3V/3.3V/5V 80-Pin QFP RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2410 | Americas - 235 |
|
$12.6230 / $16.7700 | Buy Now |
|
Quest Components | 640 X 480 PIXELS CRT OR FLAT PNL GRPH DSPL CTLR, PQFP80 | 2 |
|
$21.0000 / $22.5000 | Buy Now |
|
GLYN GmbH & Co. KG | LCD Controller QFP14-80 | 595 |
|
RFQ |
Part Details for S1D13705F00A200
S1D13705F00A200 CAD Models
S1D13705F00A200 Part Data Attributes
|
S1D13705F00A200
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13705F00A200
Seiko Epson Corporation
CRT/Flat Panel Graphics Controller, 640 X 480 Pixels, CMOS, PQFP80, ROHS COMPLIANT, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LFQFP, QFP80,.55SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Address Bus Width | 17 | |
Bus Compatibility | SH-3; SH-4; 68000; 68030; ISA | |
Clock Frequency-Max | 25 MHz | |
Display Configuration | 640 X 480 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e6 | |
Length | 12 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |