Part Details for S1D13700F01A100 by Seiko Epson Corporation
Overview of S1D13700F01A100 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for S1D13700F01A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13700F01A100
|
Mouser Electronics | Display Drivers & Controllers LCD CONTROLLER | 0 |
|
Order Now | |
|
NexGen Digital | 3 |
|
RFQ |
Part Details for S1D13700F01A100
S1D13700F01A100 CAD Models
S1D13700F01A100 Part Data Attributes
|
S1D13700F01A100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13700F01A100
Seiko Epson Corporation
Display Controller, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | Z-80; MC68K; M6800 | |
Clock Frequency-Max | 60 MHz | |
Display Configuration | 640 X 240 DOTS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
Alternate Parts for S1D13700F01A100
This table gives cross-reference parts and alternative options found for S1D13700F01A100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1D13700F01A100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1D13700F01 | CRT/Flat Panel Graphics Controller, 640 X 240 Dots, CMOS, PQFP64, LEAD FREE, TQFP13-64 | Seiko Epson Corporation | S1D13700F01A100 vs S1D13700F01 |
CUS08F30,H3F(T | Rectifier Diode | Toshiba America Electronic Components | S1D13700F01A100 vs CUS08F30,H3F(T |