-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13517F00A100-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 128QFP15 Min Qty: 1 Lead time: 38 Weeks Container: Tray |
18084 In Stock |
|
$6.8911 / $10.8800 | Buy Now |
|
Future Electronics | S1D13517 Series 3.3V 960x540 or 800x600 Resolution External SDRAM LCD Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 350Tray |
|
$7.3200 / $7.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
900 In Stock |
|
$6.8200 / $9.0300 | Buy Now |
|
Quest Components | ICSMT LCD CONTROLLER S1D13517 | 4 |
|
Buy Now | |
DISTI #
S1D13517F00A100
|
Avnet Asia | LCD DRVR 2.5 to 3.3V 128-Pin QFP15 (Alt: S1D13517F00A100) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
900 In Stock |
|
$6.8200 / $9.0300 | Buy Now |
|
Win Source Electronics | LCD Driver 2.5V 128-Pin QFP / IC GRAPHIC LCD CTRLR 128LQFP | 13190 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy