Part Details for S1D13503D00A by Seiko Epson Corporation
Overview of S1D13503D00A by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for S1D13503D00A
S1D13503D00A CAD Models
S1D13503D00A Part Data Attributes
|
S1D13503D00A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13503D00A
Seiko Epson Corporation
CRT/Flat Panel Graphics Controller, 1024 X 768 Pixels, CMOS, DIE-128
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 25 MHz | |
Display Configuration | 1024 X 768 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XUUC-N128 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |