Part Details for S1C98156XWGAC by JYJE
Overview of S1C98156XWGAC by JYJE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1C98156XWGAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9.81563MHz Through-Hole Crystal Oscillator 18pF 20ppm 30ppm HC-49S Crystals ROHS | 200 |
|
$0.0450 / $0.0538 | Buy Now |