Microcontrollers and Processors
S1C6F016D0A0100
Description: MICROCONTROLLER

Overview of S1C6F016D0A0100 by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Industrial Automation Smart Cities Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

CAD Models for S1C6F016D0A0100 by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1C6F016D0A0100 by Epson Electronics America Inc

S1C6F016D0A0100
Epson Electronics America Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
4
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
PWM Channels
YES
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Speed
4.2 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. S1C6F016D0A0100
    Epson Electronics America Inc
    MICROCONTROLLER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1C6F016D0A0100 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1C6F016D0A0100 by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of S1C6F016D0A0100 would you like to use for your alert(s)?
  • Please alert me when S1C6F016D0A0100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1C6F016D0A0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1C6F016D0A0100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1C6F016D0A0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1C6F016D0A0100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1C6F016D0A0100 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: