Part Details for S1C26250ZWFAC by JYJE
Overview of S1C26250ZWFAC by JYJE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1C26250ZWFAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 26.25MHz Through-Hole Crystal Oscillator 20pF 20ppm 30ppm HC-49S Crystals ROHS | 104 |
|
$0.0450 / $0.0551 | Buy Now |