Part Details for S1C17704F00E100 by Seiko Epson Corporation
Overview of S1C17704F00E100 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for S1C17704F00E100
S1C17704F00E100 CAD Models
S1C17704F00E100 Part Data Attributes
|
S1C17704F00E100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1C17704F00E100
Seiko Epson Corporation
Microcontroller, CMOS, PQFP144, 16 X 16 MM, 1 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFP-144
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | 16 X 16 MM, 1 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFP-144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 16 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 16 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 144 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Speed | 8.2 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |