Part Details for S1C17177ZWFAC by JYJE
Overview of S1C17177ZWFAC by JYJE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1C17177ZWFAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 17.1776MHz ֱ�徧�� 20pF ��20ppm ��30ppm HC-49S Crystals ROHS | 1780 |
|
$0.0543 / $0.1044 | Buy Now |