Datasheets
S1C05251 by:

TELEPHONE CALLING NO IDENT CKT, PDSO28, PLASTIC, SOP2-28

Part Details for S1C05251 by Epson Electronics America Inc

Overview of S1C05251 by Epson Electronics America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for S1C05251

S1C05251 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S1C05251 Part Data Attributes

S1C05251 Epson Electronics America Inc
Buy Now Datasheet
Compare Parts:
S1C05251 Epson Electronics America Inc TELEPHONE CALLING NO IDENT CKT, PDSO28, PLASTIC, SOP2-28
Part Life Cycle Code Obsolete
Ihs Manufacturer SEIKO EPSON CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G28
Length 17.8 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.9 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Telecom IC Type TELEPHONE CALLING NO IDENTIFICATION CIRCUIT
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 8.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1C05251 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1C05251 by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of S1C05251 would you like to use for your alert(s)?
  • Please alert me when S1C05251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1C05251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1C05251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1C05251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1C05251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1C05251 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: