Part Details for S1B by Fuji Electric Co Ltd
Overview of S1B by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1B
S1B CAD Models
S1B Part Data Attributes
|
S1B
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1B
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for S1B
This table gives cross-reference parts and alternative options found for S1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BFSM2G | Rectifier Diode, | Taiwan Semiconductor | S1B vs ES1BFSM2G |
S1BLHRUG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1B vs S1BLHRUG |
CMR1U-01PBFREE | Rectifier Diode, | Central Semiconductor Corp | S1B vs CMR1U-01PBFREE |
1N4002L | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | S1B vs 1N4002L |
ES1BWG_R1_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA(W), 2 PIN | PanJit Semiconductor | S1B vs ES1BWG_R1_00001 |
ES1BFSHM3G | Rectifier Diode, | Taiwan Semiconductor | S1B vs ES1BFSHM3G |
SS1H10LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | S1B vs SS1H10LW |
CMSH1-100MPBFREE | Rectifier Diode, | Central Semiconductor Corp | S1B vs CMSH1-100MPBFREE |
ES1BLHM2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1B vs ES1BLHM2G |
UF4002 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | S1B vs UF4002 |