Part Details for S1B by Changzhou Starsea Electronics Co Ltd
Overview of S1B by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1B
S1B CAD Models
S1B Part Data Attributes
|
S1B
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1B
Changzhou Starsea Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1B
This table gives cross-reference parts and alternative options found for S1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1B vs ES1BF4 |
SUF12MH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123MH, 2 PIN | Secos Corporation | S1B vs SUF12MH |
SMF102FL-C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Secos Corporation | S1B vs SMF102FL-C |
SS110LWHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | S1B vs SS110LWHRQG |
S1B | Rectifier Diode, | Continental Device India Ltd | S1B vs S1B |
FFM102L | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | S1B vs FFM102L |
EFM102F-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | S1B vs EFM102F-T |
SL110PL-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Micro Commercial Components | S1B vs SL110PL-TP-HF |
FSM12PL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, POWERLITE-123, 2 PIN | Micro Commercial Components | S1B vs FSM12PL |
SM1100AF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | S1B vs SM1100AF |