-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface General-Purpose Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4841
|
Newark | Rectifier, Single, 1A, 50V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:2Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi S1AFL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5105 |
|
$0.1110 | Buy Now |
DISTI #
01AC9738
|
Newark | Surface General-Purpose Rectifier/ Reel Rohs Compliant: Yes |Onsemi S1AFL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0820 | Buy Now |
DISTI #
S1AFLCT-ND
|
DigiKey | DIODE GEN PURP 50V 1A SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12454 In Stock |
|
$0.0644 / $0.4200 | Buy Now |
DISTI #
S1AFL
|
Avnet Americas | 50V 1A SCHOTTKY IN SOD123F - Tape and Reel (Alt: S1AFL) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0755 | Buy Now |
DISTI #
512-S1AFL
|
Mouser Electronics | Rectifiers 50V, 1A SCHOTTKY RoHS: Compliant | 30569 |
|
$0.0640 / $0.2800 | Buy Now |
DISTI #
V72:2272_14141099
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2150 Container: Cut Strips | Americas - 538 |
|
$0.0685 / $0.2500 | Buy Now |
|
Future Electronics | S1AFL Series 50 V 1 A Surface General-Purpose Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0672 / $0.0745 | Buy Now |
|
Future Electronics | S1AFL Series 50 V 1 A Surface General-Purpose Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0672 / $0.0745 | Buy Now |
DISTI #
60966581
|
Verical | Diode Switching 50V 1A 2-Pin SOD-123F T/R Min Qty: 86 Package Multiple: 1 Date Code: 2150 | Americas - 538 |
|
$0.0685 / $0.1730 | Buy Now |
DISTI #
S1AFL-ONS
|
TME | Diode: rectifying, SMD, 50V, 1A, 2us, SOD123F, Ufmax: 1.1V, Ifsm: 30A Min Qty: 10 | 0 |
|
$0.0880 / $0.1330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1AFL
onsemi
Buy Now
Datasheet
|
Compare Parts:
S1AFL
onsemi
Surface General-Purpose Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-2 | |
Manufacturer Package Code | 425AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |