-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A General Purpose Rectifier, SMA, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9551
|
Newark | Standard Diode, 1A, 50V, Do-214Ac, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.0780 / $0.4090 | Buy Now |
DISTI #
67R2147
|
Newark | Diode, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:30A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi S1A RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
S1AFSCT-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83419 In Stock |
|
$0.0452 / $0.2400 | Buy Now |
DISTI #
S1A
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: S1A) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0460 / $0.0492 | Buy Now |
DISTI #
512-S1A
|
Mouser Electronics | Rectifiers 50V 1a Rectifier Glass Passive RoHS: Compliant | 252259 |
|
$0.0520 / $0.3900 | Buy Now |
DISTI #
V36:1790_06305679
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Date Code: 2349 | Americas - 30000 |
|
$0.0439 / $0.0541 | Buy Now |
DISTI #
E02:0323_00845232
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Date Code: 2431 | Europe - 7500 |
|
$0.0562 / $0.0627 | Buy Now |
DISTI #
V72:2272_06305679
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 Container: Cut Strips | Americas - 4233 |
|
$0.0546 / $0.0604 | Buy Now |
|
Future Electronics | S1 Series 50 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks Container: Reel | 1222500Reel |
|
$0.0456 / $0.0496 | Buy Now |
|
Future Electronics | S1 Series 50 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 129Cut Tape/Mini-Reel |
|
$0.0924 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1A
onsemi
Buy Now
Datasheet
|
Compare Parts:
S1A
onsemi
1.0A General Purpose Rectifier, SMA, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | ROHS COMPLIANT, SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC ,SMC, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | S1A vs S1A |
S1A-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1A vs S1A-E3/5AT |
S1A-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1A vs S1A-M3/5AT |
S1A-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1A vs S1A-E3/61T |
S1A-E3/61T | Diode Switching 50V 1A 2-Pin SMA T/R | Vishay Semiconductors | S1A vs S1A-E3/61T |
S1A_NL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN | Fairchild Semiconductor Corporation | S1A vs S1A_NL |