-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Capacity Standard Size Toggle Switch; Poles: SPST; Circuits: On-Off; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W3766
|
Newark | Toggle Switch, Spst, 20A, 30Vdc, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:S Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$6.0400 / $6.9000 | Buy Now |
DISTI #
360-2893-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3452 In Stock |
|
$5.6011 / $8.7300 | Buy Now |
DISTI #
633-S1A
|
Mouser Electronics | Toggle Switches ON-NONE-OFF SPST SOLDER LUG RoHS: Compliant | 742 |
|
$6.7700 / $7.4700 | Buy Now |
DISTI #
70192205
|
RS | Switch, Toggle, SPST, ON-NONE-OFF, Non-Illum, 17.50mm Act, 15A, 125VAC, Solder | NKK Switches S1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 243 |
|
$6.6300 / $8.8500 | Buy Now |
|
Future Electronics | S Series SPST 125VAC/30VDC 15A AC/20A DC Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$6.3800 / $6.6500 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 1.2A, TO-92 | 25 |
|
$0.1120 | Buy Now |
DISTI #
S1A
|
TTI | Toggle Switches ON-NONE-OFF SPST SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 189 In Stock |
|
$6.5000 / $7.4700 | Buy Now |
DISTI #
S1A-NKK
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 15A/250VAC, 15A/30VDC, S Min Qty: 1 | 108 |
|
$4.0200 / $4.5600 | Buy Now |
DISTI #
S1-A
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 6A/250VAC, 20A/30VDC, S, panel Min Qty: 50 | 0 |
|
$5.9800 | RFQ |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 1787 |
|
$5.4700 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S1A
NKK Switches
Medium Capacity Standard Size Toggle Switch; Poles: SPST; Circuits: On-Off; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | LEVER | |
Body Breadth | 18 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 30 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP68; WATER PROOF | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.224 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for S1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S301F | Medium/High Capacity Standard Size Toggle Switch; Poles: SPST; Circuits: On-Off; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15 | NKK Switches | S1A vs S301F |
S301T | Medium/High Capacity Standard Size Toggle Switch; Poles: SPST; Circuits: On-Off; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15 | NKK Switches | S1A vs S301T |