Part Details for S1A-332010 by New Age Enclosures
Overview of S1A-332010 by New Age Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1A-332010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4256-S1A-332010-ND
|
DigiKey | BOX ABS WHITE 3.25"L X 2"W Min Qty: 1 Lead time: 2 Weeks Container: Bag |
27 In Stock |
|
$4.3125 / $7.5300 | Buy Now |
DISTI #
789-S1A-332010
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Bar 3.3 x 2.0 x 1.0 inch - White RoHS: Compliant | 94 |
|
$4.6300 / $6.4400 | Buy Now |
DISTI #
71356468
|
RS | Utility Bar, White | New Age Enclosures S1A-332010 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 | RFQ |