-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3094
|
Newark | Spring Contact, 4.63 X3.7 X3.55 Mm, Smt Rohs Compliant: Yes |Harwin S1961-46R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 480 |
|
$0.2100 / $0.3820 | Buy Now |
DISTI #
56AJ0239
|
Newark | Spring Contact, 4.63Mm X 3.7Mm X 3.55Mm, Product Range:-, Gasket Material:Cupronickel, Length:4.63Mm, Width:3.7Mm, Depth:3.55Mm, Attenuation:- Rohs Compliant: Yes |Harwin S1961-46R Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 / $0.2190 | Buy Now |
DISTI #
74AJ3095
|
Newark | Spring Contact, 4.63 X3.7 X3.55 Mm, Smt Rohs Compliant: Yes |Harwin S1961-46R Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
952-S1961-46RCT-ND
|
DigiKey | RFI SHLD FINGER TIN 3.55MM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93 In Stock |
|
$0.1578 / $0.5500 | Buy Now |
DISTI #
855-S1961-46R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Multi-direction 3.55mm Sprng Contact RoHS: Compliant | 0 |
|
$0.1570 / $0.5500 | Order Now |
DISTI #
S1961-46R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT Multi-direction 3.55mm Sprng Contact RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.1830 / $0.2150 | Buy Now |
DISTI #
S1961-46R
|
Avnet Abacus | Multi-Directional Spring Contact Solder ST/RA SMD T/R (Alt: S1961-46R) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
S1961-46R
|
Avnet Asia | Multi-Directional Spring Contact Solder ST/RA SMD T/R (Alt: S1961-46R) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | - Spring plates nut ROHS | 30 |
|
$0.3937 / $0.4098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1961-46R
Harwin
Buy Now
Datasheet
|
Compare Parts:
S1961-46R
Harwin
14A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | MATERIAL: COPPER NICKEL ALLOY | |
Rated Current | 14 A | |
Terminal and Terminal Block Type | SPRING TERMINAL |