Part Details for S19202CBI30 by Applied Micro Circuits Corporation
Overview of S19202CBI30 by Applied Micro Circuits Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S19202CBI30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Quest Components | ATM/SONET/SDH SUPPORT CIRCUIT, CBGA624 | 4 |
|
$210.0000 / $225.0000 | Buy Now |
|
Quest Components | ATM/SONET/SDH SUPPORT CIRCUIT, CBGA624 | 172 |
|
$225.0000 / $262.5000 | Buy Now |
Part Details for S19202CBI30
S19202CBI30 CAD Models
S19202CBI30 Part Data Attributes:
|
S19202CBI30
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S19202CBI30
Applied Micro Circuits Corporation
Support Circuit, 1-Func, CBGA624, CERAMIC, BGA-624
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | CERAMIC, BGA-624 | |
Pin Count | 624 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-CBGA-B624 | |
JESD-609 Code | e0 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.672 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 32.5 mm |