Part Details for S18RW3R W/30 by Banner Engineering Corp
Overview of S18RW3R W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S18RW3R W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-S18RW3RW/30-ND
|
DigiKey | EZ-BEAM S18 SERIES: RECEIVER, RA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.0000 | Buy Now |
DISTI #
778-S18RW3RW/30
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM S18 Series: Receiver, Range: 20 m, Input: 20-250 V ac, Output: SPST Solid-state Dark Operate, 9 m (30 ft) Cable | 0 |
|
$108.0000 | Order Now |