Part Details for S18LGXRPQP-808772 by Banner Engineering Corp
Overview of S18LGXRPQP-808772 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S18LGXRPQP-808772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-S18LGXRPQP-808772-ND
|
DigiKey | S18 EZ-LIGHT - 18 MM - IP67, TWO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0000 | Buy Now |
DISTI #
778-S18LGXRPQP808772
|
Mouser Electronics | LED Panel Mount Indicators S18 EZ-LIGHT - 18 mm - IP67, Two Color: Green Red, 10-30 V dc PNP Input, 4-pin M12 509 mm (20 in) PVC Pigtail QD | 0 |
|
$55.0000 | Order Now |