Part Details for S18LGXRPQP-808772 (ALTERNATE: 808772) by Banner Engineering Corp
Overview of S18LGXRPQP-808772 (ALTERNATE: 808772) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S18LGXRPQP-808772 (ALTERNATE: 808772)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74055653
|
RS | Indicator light, 18mm, IP67, Two Color, Green Red, 10-30Vdc, PNP Input. 4pin M1 | Banner Engineering S18LGXRPQP-808772 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1000 | RFQ |