-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PHD Series 18 Position 2.0 mm Side Entry Wire to Board Shrouded Dual Row Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 750Box |
|
$0.3700 / $0.4150 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 18 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 2445 |
|
$0.4533 / $1.2950 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 18 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 8 |
|
$10.0000 / $15.0000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 57 |
|
$0.2590 / $1.7560 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 3000 |
|
$0.2590 / $1.7560 | Buy Now |
|
New Advantage Corporation | PHD Series 18 Position 2.0 mm Side Entry Wire to Board Shrouded Dual Row Header RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 3750 |
|
$0.4667 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S18B-PHDSS(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S18B-PHDSS(LF)(SN)
JST Manufacturing
Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S18B-PHDSS(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S18B-PHDSS(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550-18A | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S18B-PHDSS(LF)(SN) vs 5550-18A |
95822-18A1M | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | S18B-PHDSS(LF)(SN) vs 95822-18A1M |
95822-18A0K | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | S18B-PHDSS(LF)(SN) vs 95822-18A0K |
95822-18A1L | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | S18B-PHDSS(LF)(SN) vs 95822-18A1L |
95822-18A1L | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | S18B-PHDSS(LF)(SN) vs 95822-18A1L |
FCN-725P018-G/SM | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | S18B-PHDSS(LF)(SN) vs FCN-725P018-G/SM |
S18B-PUDSS-1(LF)(SN) | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S18B-PHDSS(LF)(SN) vs S18B-PUDSS-1(LF)(SN) |
95822-18A1M | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | S18B-PHDSS(LF)(SN) vs 95822-18A1M |
FCN-725P018-T/SM | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | S18B-PHDSS(LF)(SN) vs FCN-725P018-T/SM |
95822-18A0K | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | S18B-PHDSS(LF)(SN) vs 95822-18A0K |