Part Details for S1812-102K by API Delevan
Overview of S1812-102K by API Delevan
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for S1812-102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN1112TR-ND
|
DigiKey | FIXED IND 1UH 755MA 350 MOHM SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$2.1263 / $2.2515 | Buy Now |
DISTI #
807-S1812-102K
|
Mouser Electronics | RF Inductors - SMD 1.0uH 10% RoHS: Not Compliant | 191 |
|
$2.4000 / $4.7200 | Buy Now |
|
Bristol Electronics | 793 |
|
RFQ | ||
|
Quest Components | IND,FERRITE,1UH,10+% TOL,10-% TOL,1913-CASE | 3689 |
|
$2.5763 / $5.1525 | Buy Now |
|
Quest Components | IND,FERRITE,1UH,10+% TOL,10-% TOL,1913-CASE | 751 |
|
$2.0610 / $5.1525 | Buy Now |
|
Quest Components | IND,FERRITE,1UH,10+% TOL,10-% TOL,1913-CASE | 234 |
|
$3.1774 / $5.1525 | Buy Now |
Part Details for S1812-102K
S1812-102K CAD Models
S1812-102K Part Data Attributes
|
S1812-102K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S1812-102K
API Delevan
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1913 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.755 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for S1812-102K
This table gives cross-reference parts and alternative options found for S1812-102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1812-102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MILS1812-102K | API Delevan | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | S1812-102K vs MILS1812-102K |