There are no models available for this part yet.
Overview of S18-2VNLP-2M by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S18-2VNLP-2M by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X7844
|
Newark | Photoelectric Sensor, 6M, Npn, Sensing Method:Retroreflective, Product Range:-, Connection Method:Cable, Sensing Range Max:6M, Sensor Output Type:Npn, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering S18-2VNLP-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5400 / $82.3900 | Buy Now | |
DISTI #
2170-S18-2VNLP-2M-ND
|
DigiKey | PHOTO SEN REFLECT 6M NPN Min Qty: 1 Lead time: 4 Weeks Container: Box |
37 In Stock |
|
$77.0000 | Buy Now | |
DISTI #
778-S18-2VNLP-2M
|
Mouser Electronics | Photoelectric Sensors S18-2 Series: Polarized Retroreflective, Range: 6 m, Input: 10-30 V dc, Outputs: complementary NPN, 2 m 4-conductor PVC Cable | 2 |
|
$77.0000 | Buy Now | |
Neutron USA | Photoelectric Sensor, Polarized Retro, 6m, 10-30VDC, L/D NPN, 2m Cable, 42140 | 0 |
|
$182.2500 | Buy Now |